


SCRH125B-330 | |
|---|---|
DigiKey Part Number | SCRH125B-330-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH125B-330 |
Description | FIXED IND 33UH 3.07A 57 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 3.07 A 57mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 57mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.244" (6.20mm) |
Current - Saturation (Isat) 2.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,68060 | € 680,60 |
| Unit Price without VAT: | € 0,68060 |
|---|---|
| Unit Price with VAT: | € 0,83033 |

