3.3 µH Shielded Wirewound Inductor 3.25 A 60.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Wirewound Inductor 3.25 A 60.1mOhm Max Nonstandard
SMD Power Inductor

SCIHP0718-3R3M

DigiKey Part Number
SCIHP0718-3R3M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCIHP0718-3R3M
Description
FIXED IND 3.3UH 3.25A 60.1 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 3.25 A 60.1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
6A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
60.1mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
200 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.268" W (7.30mm x 6.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,36648€ 1 099,44
Unit Price without VAT:€ 0,36648
Unit Price with VAT:€ 0,44711