


DP-241-6-56 | |
|---|---|
DigiKey Part Number | DP-241-6-56-ND |
Manufacturer | |
Manufacturer Product Number | DP-241-6-56 |
Description | PWR XFMR LAMINATED 30VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 30VA Power Transformer 115V, 230V Primary 56V Secondary 540mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DP-241-6-56 Models |
Category | Secondary Winding(s) Single |
Manufacturer Signal Transformer | Center Tap Yes |
Series | Power - Max 30VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Size / Dimension 82.60mm L x 44.30mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 49.80mm |
Voltage - Secondary (Full Load) 56V | Voltage - Isolation 2500Vrms |
Current - Output (Max) 540mA | Weight 1.1 lbs (499 g) |
Primary Winding(s) Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FD6-56 | Triad Magnetics | 0 | 237-1753-ND | € 13,92000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 16,76460 | € 838,23 |
| Unit Price without VAT: | € 16,76460 |
|---|---|
| Unit Price with VAT: | € 20,45281 |


