Parametric Equivalent
Parametric Equivalent

LEN02B003480B | |
|---|---|
DigiKey Part Number | 3473-LEN02B003480B-ND |
Manufacturer | |
Manufacturer Product Number | LEN02B003480B |
Description | CONTACTOR,LTG,EH,N12,20A,3NO,480 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 20 A 480VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 20 A |
Manufacturer Siemens | Switching Voltage 600VAC - Max |
Packaging Box | Features Auxiliary Contacts |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature 0°C ~ 40°C |
Coil Voltage 480VAC | Must Operate Voltage 408 VAC |
Contact Form 3PST-NO (3 Form A) | Coil Power 31.7VA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LEN00B003480B | Siemens | 0 | 3473-LEN00B003480B-ND | € 447,06000 | Parametric Equivalent |
| LEN01B003480B | Siemens | 0 | 3473-LEN01B003480B-ND | € 595,26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 824,04000 | € 824,04 |
| Unit Price without VAT: | € 824,04000 |
|---|---|
| Unit Price with VAT: | € 1 005,32880 |



