
6075632 | |
|---|---|
DigiKey Part Number | 1882-6075632-ND |
Manufacturer | |
Manufacturer Product Number | 6075632 |
Description | SEN LVL SLD ANALOG 4MA / 20MA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solids Level Sensor Analog, Digital 4mA ~ 20mA Output Flange Mount |
Datasheet | Datasheet |
Category | Output Type Analog, Digital |
Manufacturer SICK, Inc. | Output Configuration 4mA ~ 20mA |
Series | Mounting Type Flange Mount |
Packaging Bulk | Material - Housing & Prism Polybutylene Terephthalate (PBT) |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Solids | Voltage Rating 9V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3 412,81000 | € 3 412,81 |
| Unit Price without VAT: | € 3 412,81000 |
|---|---|
| Unit Price with VAT: | € 4 163,62820 |












