
SX2B27.120F0810F30 | |
|---|---|
DigiKey Part Number | 5852-SX2B27.120F0810F30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX2B27.120F0810F30 |
Description | CRYSTAL 27.1200MHz 8pF SMD |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
Frequency Tolerance ±10ppm |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 0,91800 | € 9,18 |
| 100 | € 0,14450 | € 14,45 |
| 500 | € 0,07650 | € 38,25 |
| 1 000 | € 0,05949 | € 59,49 |
| 3 000 | € 0,05099 | € 152,97 |
| Unit Price without VAT: | € 0,91800 |
|---|---|
| Unit Price with VAT: | € 1,11996 |

