Bridge Rectifier Three Phase Standard 1 kV Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M50100TB1000

DigiKey Part Number
CC1675-ND
Manufacturer
Manufacturer Product Number
M50100TB1000
Description
BRIDGE RECT 3P 1KV 100A MODULE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1 kV Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
M50100TB1000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
100 A
Manufacturer
Sensata-Crydom
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Chassis Mount
Diode Type
Three Phase
Package / Case
Module
Technology
Standard
Supplier Device Package
Module
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 132,27000€ 132,27
10€ 125,97200€ 1 259,72
50€ 120,25260€ 6 012,63
Manufacturers Standard Package
Unit Price without VAT:€ 132,27000
Unit Price with VAT:€ 161,36940