



LR600240D40RH | |
|---|---|
DigiKey Part Number | CC2355-ND |
Manufacturer | |
Manufacturer Product Number | LR600240D40RH |
Description | SSR RELAY SPST-NO 40A 24-280V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 40 A |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus |
Circuit | Base Product Number |
Output Type AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 53,78000 | € 53,78 |
| 10 | € 51,22300 | € 512,23 |
| Unit Price without VAT: | € 53,78000 |
|---|---|
| Unit Price with VAT: | € 65,61160 |

