



84134220 | |
|---|---|
DigiKey Part Number | 646-1244-ND |
Manufacturer | |
Manufacturer Product Number | 84134220 |
Description | SSR RELAY SPST-NO 50A 24-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | 84134220 Models |
Category | Voltage - Input 3 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 50 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, TUV |
Circuit | Base Product Number |
Output Type AC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84137320N | Crouzet | 1 | 966-84137320N-ND | € 103,81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 72,58000 | € 72,58 |
| 10 | € 69,12200 | € 691,22 |
| 50 | € 65,97800 | € 3 298,90 |
| 100 | € 64,04040 | € 6 404,04 |
| Unit Price without VAT: | € 72,58000 |
|---|---|
| Unit Price with VAT: | € 88,54760 |





