
67F070P | |
|---|---|
DigiKey Part Number | 723-1243-ND |
Manufacturer | |
Manufacturer Product Number | 67F070P |
Description | THERMOSTAT 70DEG C NO TO220-2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermostat 158°F (70°C) SPST-NO TO-220-2 PC Pins |
Datasheet | Datasheet |
Category | Current Rating - DC 0.5A (48V) |
Manufacturer Sensata-Airpax | Tolerance ±9°F (±5°C) |
Series | Switching Cycles 20K |
Packaging Tube | Termination Style PC Pins |
Part Status Active | Mounting Type Through Hole |
Circuit SPST-NO | Package / Case TO-220-2 |
Switching Temperature 158°F (70°C) | Base Product Number |
Reset Temperature 122°F (50°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,76000 | € 9,76 |
| 5 | € 8,84600 | € 44,23 |
| 10 | € 8,50500 | € 85,05 |
| 25 | € 8,09840 | € 202,46 |
| 50 | € 7,82100 | € 391,05 |
| 100 | € 7,56610 | € 756,61 |
| 500 | € 7,05306 | € 3 526,53 |
| 1 000 | € 6,86174 | € 6 861,74 |
| Unit Price without VAT: | € 9,76000 |
|---|---|
| Unit Price with VAT: | € 11,90720 |

