15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP0541Z.TVT

DigiKey Part Number
UCLAMP0541Z.TVT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCLAMP0541Z.TVT
Description
TVS DIODE 5VWM 15VC SLP0603P2X3
Customer Reference
Detailed Description
15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Mfr
Power - Peak Pulse
25W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
6.5pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.