
TS30041-M025QFNR | |
|---|---|
DigiKey Part Number | TS30041-M025QFNRTR-ND - Tape & Reel (TR) TS30041-M025QFNRCT-ND - Cut Tape (CT) TS30041-M025QFNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS30041-M025QFNR |
Description | IC REG BUCK 2.5V 1A 16QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 1A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,90000 | € 1,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | € 1,08634 | € 3 584,92 |
| Unit Price without VAT: | € 1,90000 |
|---|---|
| Unit Price with VAT: | € 2,31800 |

