
JANTX1N4957 | |
|---|---|
DigiKey Part Number | 600-JANTX1N4957-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4957 |
Description | DIODE ZENER 9.1V 5W AXIAL |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 5 W ±4.95% Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 25 µA @ 6.9 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Discontinued at DigiKey | Qualification MIL-PRF-19500/356 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±4.95% | Package / Case |
Power - Max 5 W | Supplier Device Package Axial |
Impedance (Max) (Zzt) 2 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4957 | Semtech Corporation | 0 | 1N4957S-ND | € 0,00000 | Parametric Equivalent |

