Parametric Equivalent

JANS1N6638US | |
|---|---|
DigiKey Part Number | 600-JANS1N6638US-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N6638US |
Description | DIODE STANDARD 125V 300MA AXIAL |
Customer Reference | |
Detailed Description | Diode 125 V 300mA Through Hole Axial |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4.5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 125 V |
Packaging Bulk | Grade Military |
Part Status Discontinued at DigiKey | Qualification MIL-PRF-19500/578 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 125 V | Package / Case |
Current - Average Rectified (Io) 300mA | Supplier Device Package Axial |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N6638US | Semtech Corporation | 0 | 600-JANTX1N6638US-ND | € 0,00000 | Parametric Equivalent |


