
FMAC-0957-H650 | |
|---|---|
DigiKey Part Number | FMAC-0957-H650-ND |
Manufacturer | |
Manufacturer Product Number | FMAC-0957-H650 |
Description | LINE FILTER 480/520VAC 550A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 550 A 480V, 520V 50/60Hz Single Stage Terminal Post |
Datasheet | Datasheet |
EDA/CAD Models | FMAC-0957-H650 Models |
Category | Frequency - Operating 50/60Hz |
Manufacturer SCHURTER Inc. | Applications Photovoltaic Inverter |
Series | Approval Agency CE, cURus, UKCA |
Packaging Bulk | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Three Phase (Delta) | Termination Style Terminal Post |
Configuration Single Stage | Inductance 200µH |
Voltage - Rated AC 480V, 520V | Base Product Number |
Current 550 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2 069,13000 | € 2 069,13 |
| Unit Price without VAT: | € 2 069,13000 |
|---|---|
| Unit Price with VAT: | € 2 524,33860 |

