Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EC11.0021.401 | |
|---|---|
DigiKey Part Number | EC11.0021.401-ND |
Manufacturer | |
Manufacturer Product Number | EC11.0021.401 |
Description | PWR ENT MOD RCPT IEC320-C20 PNL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C20 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | EC11.0021.401 Models |
Category | Switch Features Switch On-Off |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 32.50mm x 46.50mm |
Connector Style IEC 320-C20 | Panel Thickness 0.098" (2.50mm) |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 16A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency cULus, ENEC |
Number of Positions 3 | Base Product Number |
Filter Type Unfiltered - Commercial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EC11.0001.206 | SCHURTER Inc. | 0 | EC11.0001.206-ND | € 20,33940 | Parametric Equivalent |
| EC11.0001.401 | SCHURTER Inc. | 0 | EC11.0001.401-ND | € 25,90000 | Parametric Equivalent |
| EC11.0021.301 | SCHURTER Inc. | 0 | 486-4091-ND | € 31,57000 | Parametric Equivalent |
| EC11.0031.201 | SCHURTER Inc. | 43 | 486-2263-ND | € 31,57000 | Parametric Equivalent |
| EC11.0031.301 | SCHURTER Inc. | 71 | EC11.0031.301-ND | € 31,57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 25,24760 | € 1 262,38 |
| Unit Price without VAT: | € 25,24760 |
|---|---|
| Unit Price with VAT: | € 30,80207 |







