



DC12.1202.001 | |
|---|---|
DigiKey Part Number | 486-5864-ND |
Manufacturer | |
Manufacturer Product Number | DC12.1202.001 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | DC12.1202.001 Models |
Category | Current Rating - Filter 1A |
Manufacturer SCHURTER Inc. | Switch Features Switch On-Off |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Features Shielded, V-Lock Notch |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 29.10mm x 33.10mm |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CQC, cULus, ENEC |
Filter Type Filtered (EMI, RFI) - Commercial, Medical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 29,08000 | € 29,08 |
| 10 | € 24,71300 | € 247,13 |
| 30 | € 22,86900 | € 686,07 |
| 50 | € 22,06000 | € 1 103,00 |
| 100 | € 21,00790 | € 2 100,79 |
| 250 | € 19,69432 | € 4 923,58 |
| Unit Price without VAT: | € 29,08000 |
|---|---|
| Unit Price with VAT: | € 35,47760 |

