Parametric Equivalent

7010.9890.57 | |
|---|---|
DigiKey Part Number | 7010.9890.57-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7010.9890.57 |
Description | FUSE CERAMIC 7A 63VAC 125VDC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 A 63 V 125 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 300A |
Part Status Active | Melting I²t 8.5 |
Mounting Type Requires Holder | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.079" Dia x 0.276" L (2.00mm x 7.00mm) |
Voltage Rating - AC 63 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7010.9890.63 | SCHURTER Inc. | 1 165 | 486-2227-ND | € 2,63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,98162 | € 2 944,86 |
| Unit Price without VAT: | € 0,98162 |
|---|---|
| Unit Price with VAT: | € 1,19758 |


