
4793.72 | |
|---|---|
DigiKey Part Number | 486-6592-ND |
Manufacturer | |
Manufacturer Product Number | 4793.72 |
Description | PWR ENT RCPT IEC320-C20 PNL SLDR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4793.72 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Solder Eyelet |
Part Status Active | Panel Cutout Dimensions Rectangular - 32.00mm x 24.00mm |
Connector Style IEC 320-C20 | Panel Thickness 0.118" (3.00mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 16A | Ingress Protection IP30 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cULus, ENEC |
Number of Positions 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4793.32 | SCHURTER Inc. | 332 | 486-6594-ND | € 3,19000 | Parametric Equivalent |
| 4793.42 | SCHURTER Inc. | 4 | 486-1017-ND | € 3,48000 | Parametric Equivalent |
| 4793.52 | SCHURTER Inc. | 0 | 486-4793.5200-ND | € 2,34795 | Parametric Equivalent |
| 4793.82 | SCHURTER Inc. | 386 | 486-6591-ND | € 3,19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,19000 | € 3,19 |
| 10 | € 2,70800 | € 27,08 |
| 25 | € 2,53800 | € 63,45 |
| 50 | € 2,41700 | € 120,85 |
| 100 | € 2,30140 | € 230,14 |
| 300 | € 2,12973 | € 638,92 |
| 500 | € 2,05436 | € 1 027,18 |
| 1 000 | € 1,95636 | € 1 956,36 |
| 2 500 | € 1,83399 | € 4 584,98 |
| Unit Price without VAT: | € 3,19000 |
|---|---|
| Unit Price with VAT: | € 3,89180 |




