
4430.2909 | |
|---|---|
DigiKey Part Number | TA45-A144H050C0-ND |
Manufacturer | |
Manufacturer Product Number | 4430.2909 |
Description | CIR BRKR THRM 5A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer SCHURTER Inc. | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 60 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Approval Agency CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
Breaker Type Thermal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4430.0586 | SCHURTER Inc. | 1 | 486-4117-ND | € 28,87000 | Parametric Equivalent |
| 4430.0847 | SCHURTER Inc. | 0 | 486-2949-ND | € 37,46000 | Parametric Equivalent |
| 4430.1201 | SCHURTER Inc. | 347 | 486-2359-ND | € 37,46000 | Parametric Equivalent |
| 4430.1353 | SCHURTER Inc. | 37 | 486-2360-ND | € 28,87000 | Parametric Equivalent |
| 4430.1384 | SCHURTER Inc. | 0 | 486-4114-ND | € 37,46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 26,44150 | € 528,83 |
| Unit Price without VAT: | € 26,44150 |
|---|---|
| Unit Price with VAT: | € 32,25863 |











