Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3402.0048.24 | |
|---|---|
DigiKey Part Number | 486-3402.0048.24TR-ND - Tape & Reel (TR) 486-3402.0048.24CT-ND - Cut Tape (CT) 486-3402.0048.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3402.0048.24 |
Description | FUSE BRD MNT 3.15A 63VAC/VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3402.0048.24 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 1.2 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) |
Voltage Rating - AC 63 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3402.0048.11 | SCHURTER Inc. | 0 | 486-4324-ND | € 1,27000 | Parametric Equivalent |
| 3402.0048.22 | SCHURTER Inc. | 1 303 | 486-3402.0048.22CT-ND | € 1,33000 | Parametric Equivalent |
| 3404.0048.11 | SCHURTER Inc. | 945 | 486-3696-ND | € 1,27000 | Parametric Equivalent |
| 3404.0048.22 | SCHURTER Inc. | 2 740 | 486-3404.0048.22CT-ND | € 1,33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,23000 | € 1,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,49785 | € 1 493,55 |
| Unit Price without VAT: | € 1,23000 |
|---|---|
| Unit Price with VAT: | € 1,50060 |



