
0031.8425 | |
|---|---|
DigiKey Part Number | 486-0031.8425TR-ND - Tape & Reel (TR) 486-0031.8425CT-ND - Cut Tape (CT) 486-0031.8425DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.8425 |
Description | FUSE GLASS 8A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 80A |
Part Status Active | Melting I²t 93.4 |
Mounting Type Requires Holder, Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,45000 | € 4,45 |
| 5 | € 3,69800 | € 18,49 |
| 10 | € 3,41100 | € 34,11 |
| 50 | € 2,83000 | € 141,50 |
| 100 | € 2,61000 | € 261,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 2,21783 | € 887,13 |
| 800 | € 2,04290 | € 1 634,32 |
| 1 200 | € 1,94648 | € 2 335,78 |
| 2 000 | € 1,83084 | € 3 661,68 |
| 2 800 | € 1,75804 | € 4 922,51 |
| 4 000 | € 1,72105 | € 6 884,20 |
| Unit Price without VAT: | € 4,45000 |
|---|---|
| Unit Price with VAT: | € 5,42900 |

