
0031.8326 | |
|---|---|
DigiKey Part Number | 486-0031.8326TR-ND - Tape & Reel (TR) 486-0031.8326CT-ND - Cut Tape (CT) 486-0031.8326DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.8326 |
Description | FUSE GLASS 8A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 80A |
Part Status Active | Melting I²t 275.0 |
Mounting Type Requires Holder, Surface Mount | Approval Agency cURus, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,98000 | € 4,98 |
| 5 | € 4,13000 | € 20,65 |
| 10 | € 3,81200 | € 38,12 |
| 50 | € 3,16160 | € 158,08 |
| 100 | € 2,91590 | € 291,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 2,47740 | € 990,96 |
| 800 | € 2,28180 | € 1 825,44 |
| 1 200 | € 2,17401 | € 2 608,81 |
| 2 000 | € 2,04470 | € 4 089,40 |
| 2 800 | € 1,96329 | € 5 497,21 |
| 4 000 | € 1,94415 | € 7 776,60 |
| Unit Price without VAT: | € 4,98000 |
|---|---|
| Unit Price with VAT: | € 6,07560 |

