



0031.1761 | |
|---|---|
DigiKey Part Number | 486-1062-ND |
Manufacturer | |
Manufacturer Product Number | 0031.1761 |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Copper Alloy |
Current Rating (Amps) 20 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,75000 | € 8,75 |
| 5 | € 7,25800 | € 36,29 |
| 10 | € 6,69700 | € 66,97 |
| 50 | € 5,55300 | € 277,65 |
| 100 | € 5,12010 | € 512,01 |
| 300 | € 4,49820 | € 1 349,46 |
| 500 | € 4,23340 | € 2 116,70 |
| 1 000 | € 3,89662 | € 3 896,62 |
| Unit Price without VAT: | € 8,75000 |
|---|---|
| Unit Price with VAT: | € 10,67500 |

