
LGL36600M38X | |
|---|---|
DigiKey Part Number | 4008-LGL36600M38X-ND |
Manufacturer | |
Manufacturer Product Number | LGL36600M38X |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 600A 600 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 600A |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type Chassis Mount | Approval Agency CSA, UL |
Breaker Type Solid State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7 170,97000 | € 7 170,97 |
| Unit Price without VAT: | € 7 170,97000 |
|---|---|
| Unit Price with VAT: | € 8 748,58340 |

