Bridge Rectifier Three Phase Standard 1.6 kV Through Hole 5-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF75NB160

DigiKey Part Number
4076-DF75NB160-ND
Manufacturer
Manufacturer Product Number
DF75NB160
Description
BRIDGE RECT 3P 1.6KV 75A 5-DIP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.6 kV Through Hole 5-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 75 A
Manufacturer
SanRex Corporation
Current - Reverse Leakage @ Vr
8 mA @ 1600 V
Packaging
Tube
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Three Phase
Package / Case
5-PowerDIP Module
Technology
Standard
Supplier Device Package
5-DIP
Voltage - Peak Reverse (Max)
1.6 kV
Base Product Number
Current - Average Rectified (Io)
75 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
24€ 28,12542€ 675,01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 28,12542
Unit Price with VAT:€ 34,31301