
ZW-11-19-L-T-965-130 | |
|---|---|
DigiKey Part Number | 612-ZW-11-19-L-T-965-130-ND |
Manufacturer | |
Manufacturer Product Number | ZW-11-19-L-T-965-130 |
Description | "FLEXIBLE BOARD STACKING HEADER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 33 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
Category | Length - Post (Mating) 0.235" (5.969mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.965" (24.511mm) |
Series | Length - Tail 0.130" (3.302mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 33 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 3 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 1.330" (33.782mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,40000 | € 4,40 |
| Unit Price without VAT: | € 4,40000 |
|---|---|
| Unit Price with VAT: | € 5,36800 |

