
ZLTMM-114-03-F-D-345 | |
|---|---|
DigiKey Part Number | 612-ZLTMM-114-03-F-D-345-ND |
Manufacturer | |
Manufacturer Product Number | ZLTMM-114-03-F-D-345 |
Description | CONN BRD STACK 2MM 28POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 28 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZLTMM-114-03-F-D-345 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.100" (2.54mm) |
Packaging Bulk | Overall Contact Length 0.535" (13.59mm) |
Part Status Active | Insulation Height 0.345" (8.76mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Features Keying Slot |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,61000 | € 4,61 |
| 25 | € 4,16560 | € 104,14 |
| 50 | € 3,86960 | € 193,48 |
| 100 | € 3,68600 | € 368,60 |
| 500 | € 3,57382 | € 1 786,91 |
| Unit Price without VAT: | € 4,61000 |
|---|---|
| Unit Price with VAT: | € 5,62420 |

