Similar
Similar

YFS-40-03-H-05-SB-K-TR | |
|---|---|
DigiKey Part Number | 612-YFS-40-03-H-05-SB-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YFS-40-03-H-05-SB-K-TR |
Description | .050" SAMARRAY LOW PROFILE OPEN- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | YFS-40-03-H-05-SB-K-TR Models |
Category | Number of Rows 5 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Array, Female Sockets | Mated Stacking Heights 5mm, 7mm, 9mm, 12mm, 19mm, 25mm |
Number of Positions 200 | Height Above Board 0.134" (3.40mm) |
Pitch 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YFS-40-03-E-05-SB-K-TR | Samtec Inc. | 0 | 612-YFS-40-03-E-05-SB-K-TR-ND | € 40,84904 | Similar |
| YFS-40-L3-H-05-SB-K-TR | Samtec Inc. | 0 | 612-YFS-40-L3-H-05-SB-K-TR-ND | € 17,51236 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | € 28,06689 | € 18 945,15 |
| Unit Price without VAT: | € 28,06689 |
|---|---|
| Unit Price with VAT: | € 34,24161 |

