
TW-08-10-G-D-259-177 | |
|---|---|
DigiKey Part Number | 612-TW-08-10-G-D-259-177-ND |
Manufacturer | |
Manufacturer Product Number | TW-08-10-G-D-259-177 |
Description | CONN BRD STACK 2.00 16POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-08-10-G-D-259-177 Models |
Category | Length - Post (Mating) 0.178" (4.521mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.259" (6.579mm) |
Series | Length - Tail 0.177" (4.496mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 16 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 20.0µin (0.51µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
Length - Overall Pin 0.614" (15.596mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,50000 | € 2,50 |
| Unit Price without VAT: | € 2,50000 |
|---|---|
| Unit Price with VAT: | € 3,05000 |

