
TW-08-03-S-D-460-SM | |
|---|---|
DigiKey Part Number | 612-TW-08-03-S-D-460-SM-ND |
Manufacturer | |
Manufacturer Product Number | TW-08-03-S-D-460-SM |
Description | FLEXIBLE SURFACE MOUNT BOARD STA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.467" (11.862mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.007" (0.178mm) |
Series | Length - Stack Height 0.460" (11.684mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 16 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,65000 | € 3,65 |
| Unit Price without VAT: | € 3,65000 |
|---|---|
| Unit Price with VAT: | € 4,45300 |

