
TW-03-02-G-S-157-118 | |
|---|---|
DigiKey Part Number | 612-TW-03-02-G-S-157-118-ND |
Manufacturer | |
Manufacturer Product Number | TW-03-02-G-S-157-118 |
Description | CONN BRD STACK 2.00 3POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TW-03-02-G-S-157-118 Models |
Category | Length - Post (Mating) 0.102" (2.591mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.157" (3.988mm) |
Series | Length - Tail 0.118" (2.997mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 3 | Contact Finish - Post (Mating) Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 20.0µin (0.51µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.377" (9.576mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87840 |

