Image for TW-02-04-S-D-360-SM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW-02-04-S-D-360-SM

DigiKey Part Number
612-TW-02-04-S-D-360-SM-ND
Manufacturer
Manufacturer Product Number
TW-02-04-S-D-360-SM
Description
FLEXIBLE SURFACE MOUNT BOARD STA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TW-02-04-S-D-360-SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall Pin
0.487" (12.370mm)
Manufacturer
Samtec Inc.
Length - Post (Mating)
0.127" (3.226mm)
Series
Length - Stack Height
0.360" (9.144mm)
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Termination
Solder
Number of Positions
4
Contact Finish - Post (Mating)
Gold
Pitch
0.079" (2.00mm)
Contact Finish Thickness - Post (Mating)
30.0µin (0.76µm)
Number of Rows
2
Color
Black
Row Spacing
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,41000€ 1,41
Manufacturers Standard Package
Unit Price without VAT:€ 1,41000
Unit Price with VAT:€ 1,72020