
TSM-121-01-L-DV-A-P-TR | |
|---|---|
DigiKey Part Number | TSM-121-01-L-DV-A-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM-121-01-L-DV-A-P-TR |
Description | CONN HEADER SMD 42POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 42 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-121-01-L-DV-A-P-TR Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tape & Reel (TR) | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide, Pick and Place |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | € 4,25640 | € 532,05 |
| Unit Price without VAT: | € 4,25640 |
|---|---|
| Unit Price with VAT: | € 5,19281 |

