
T2M-105-01-L-D-SM-WT-TR | |
|---|---|
DigiKey Part Number | 612-T2M-105-01-L-D-SM-WT-TR-ND - Tape & Reel (TR) 612-T2M-105-01-L-D-SM-WT-TRCT-ND - Cut Tape (CT) 612-T2M-105-01-L-D-SM-WT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T2M-105-01-L-D-SM-WT-TR |
Description | CONN HEADER SMD 10POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T2M-105-01-L-D-SM-WT-TR Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.228" (5.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Solder Retention |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.6A |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,95000 | € 4,95 |
| 10 | € 4,21000 | € 42,10 |
| 100 | € 3,57810 | € 357,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 2,72136 | € 680,34 |
| 500 | € 2,70268 | € 1 351,34 |
| Unit Price without VAT: | € 4,95000 |
|---|---|
| Unit Price with VAT: | € 6,03900 |

