


SEAF-50-01-S-08-2-RA-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-50-01-S-08-2-RA-K-TR-ND - Tape & Reel (TR) 612-SEAF-50-01-S-08-2-RA-K-TRCT-ND - Cut Tape (CT) 612-SEAF-50-01-S-08-2-RA-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAF-50-01-S-08-2-RA-K-TR |
Description | CONN HD ARRAY RCPT 400P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-50-01-S-08-2-RA-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Height Above Board 0.511" (12.99mm) |
Number of Positions 400 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 55,29000 | € 55,29 |
| 10 | € 46,99100 | € 469,91 |
| 25 | € 46,29880 | € 1 157,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | € 37,82587 | € 2 836,94 |
| Unit Price without VAT: | € 55,29000 |
|---|---|
| Unit Price with VAT: | € 67,45380 |

