


SEAF-30-06.0-S-08-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14343TR-ND - Tape & Reel (TR) SAM14343CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-30-06.0-S-08-2-A-K-TR |
Description | CONN HD ARRAY RCPT 240P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-30-06.0-S-08-2-A-K-TR Models |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm |
Number of Positions 240 | Height Above Board 0.238" (6.05mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-30-06.0-L-08-2-A-K-TR | Samtec Inc. | 122 | 612-SEAF-30-06.0-L-08-2-A-K-TRCT-ND | € 19,14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 21,99000 | € 21,99 |
| 10 | € 18,68800 | € 186,88 |
| 25 | € 17,51840 | € 437,96 |
| 50 | € 16,88880 | € 844,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | € 13,79813 | € 3 104,58 |
| Unit Price without VAT: | € 21,99000 |
|---|---|
| Unit Price with VAT: | € 26,82780 |

