Similar
Similar



SEAF-20-01-S-10-2-RA-K-TR | |
|---|---|
DigiKey Part Number | 612-SEAF-20-01-S-10-2-RA-K-TR-ND - Tape & Reel (TR) 612-SEAF-20-01-S-10-2-RA-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-20-01-S-10-2-RA-K-TR |
Description | CONN HD ARRAY RCPT 200P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-20-01-S-10-2-RA-K-TR Models |
Category | Number of Rows 10 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Height Above Board 0.611" (15.53mm) |
Number of Positions 200 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SEAF-20-01-L-10-1-RA-K-TR | Samtec Inc. | 0 | 612-SEAF-20-01-L-10-1-RA-K-TR-ND | € 22,21640 | Similar |
| SEAF-20-01-L-10-2-RA-K-TR | Samtec Inc. | 0 | SEAF-20-01-L-10-2-RA-K-TR-ND | € 22,21640 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 32,31000 | € 32,31 |
| 10 | € 27,46100 | € 274,61 |
| 25 | € 25,74240 | € 643,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | € 21,14733 | € 1 586,05 |
| 150 | € 21,02020 | € 3 153,03 |
| Unit Price without VAT: | € 32,31000 |
|---|---|
| Unit Price with VAT: | € 39,41820 |



