Similar
Similar

QTE-060-10-F-D-A-TR | |
|---|---|
DigiKey Part Number | QTE-060-10-F-D-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTE-060-10-F-D-A-TR |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTE-060-10-F-D-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.566" (14.37mm) |
Number of Positions 120 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-060-10-F-D-A | Samtec Inc. | 0 | QTE-060-10-F-D-A-ND | € 16,22050 | Similar |
| QTE-060-10-L-D-A-TR | Samtec Inc. | 0 | QTE-060-10-L-D-A-TR-ND | € 12,76390 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 10,71290 | € 1 071,29 |
| Unit Price without VAT: | € 10,71290 |
|---|---|
| Unit Price with VAT: | € 13,06974 |

