Similar
Similar
Similar
Similar

QTE-040-02-H-D-A | |
|---|---|
DigiKey Part Number | QTE-040-02-H-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QTE-040-02-H-D-A |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTE-040-02-H-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 80 | Height Above Board 0.286" (7.26mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-040-02-C-D-A | Samtec Inc. | 0 | QTE-040-02-C-D-A-ND | € 12,65500 | Similar |
| QTE-040-02-F-D-A | Samtec Inc. | 72 | SAM10664-ND | € 8,86000 | Similar |
| QTE-040-02-H-D-A-TR | Samtec Inc. | 0 | QTE-040-02-H-D-A-TR-ND | € 10,38177 | Similar |
| QTE-040-02-L-D-A | Samtec Inc. | 8 | SAM8133-ND | € 10,36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | € 18,04521 | € 866,17 |
| Unit Price without VAT: | € 18,04521 |
|---|---|
| Unit Price with VAT: | € 22,01516 |



