
QTE-028-01-H-D-DP-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QTE-028-01-H-D-DP-A-K-TR-ND - Tape & Reel (TR) 612-QTE-028-01-H-D-DP-A-K-TRCT-ND - Cut Tape (CT) 612-QTE-028-01-H-D-DP-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTE-028-01-H-D-DP-A-K-TR |
Description | CONN DIFF ARRAY PLG 56P SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-028-01-H-D-DP-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 5mm |
Number of Positions 56 | Height Above Board 0.168" (4.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-028-01-L-D-DP-A-K-TR | Samtec Inc. | 358 | SAM14256CT-ND | € 9,98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,32000 | € 15,32 |
| 10 | € 13,02100 | € 130,21 |
| 25 | € 12,20600 | € 305,15 |
| 50 | € 11,62320 | € 581,16 |
| 100 | € 11,37540 | € 1 137,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | € 9,96087 | € 4 233,37 |
| 850 | € 9,29366 | € 7 899,61 |
| Unit Price without VAT: | € 15,32000 |
|---|---|
| Unit Price with VAT: | € 18,69040 |

