
QTE-014-04-F-D-DP-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QTE-014-04-F-D-DP-A-K-TR-ND - Tape & Reel (TR) 612-QTE-014-04-F-D-DP-A-K-TRCT-ND - Cut Tape (CT) 612-QTE-014-04-F-D-DP-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTE-014-04-F-D-DP-A-K-TR |
Description | CONN DIFF ARRAY PLG 28P SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 28 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-014-04-F-D-DP-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 16mm |
Number of Positions 28 | Height Above Board 0.600" (15.24mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-014-04-F-D-DP-A-K-TR | Samtec Inc. | 76 | 612-QTE-014-04-F-D-DP-A-K-TRCT-ND | € 8,33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 5,94930 | € 594,93 |
| 500 | € 5,34588 | € 2 672,94 |
| 1 000 | € 4,96129 | € 4 961,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,63000 | € 8,63 |
| 10 | € 7,33500 | € 73,35 |
| 25 | € 6,87600 | € 171,90 |
| 50 | € 6,54760 | € 327,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,33000 | € 8,33 |
| 10 | € 7,07700 | € 70,77 |
| 25 | € 6,63320 | € 165,83 |
| 50 | € 6,31660 | € 315,83 |
| Unit Price without VAT: | € 8,33000 |
|---|---|
| Unit Price with VAT: | € 10,16260 |

