Similar
Similar

QSE-020-01-L-D-A-GP-TR | |
|---|---|
DigiKey Part Number | QSE-020-01-L-D-A-GP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QSE-020-01-L-D-A-GP-TR |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-020-01-L-D-A-GP-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Mating Flange |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 40 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSE-020-01-F-D-A-GP-TR | Samtec Inc. | 0 | QSE-020-01-F-D-A-GP-TR-ND | € 3,63758 | Similar |
| QSE-020-01-L-D-A-GP | Samtec Inc. | 0 | QSE-020-01-L-D-A-GP-ND | € 7,46042 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | € 4,31526 | € 2 265,51 |
| Unit Price without VAT: | € 4,31526 |
|---|---|
| Unit Price with VAT: | € 5,26462 |


