QRM8-026-02.0-L-D-A-GP-K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 489
Unit Price: € 11,87000
Datasheet

Similar


Samtec Inc.
In Stock: 24
Unit Price: € 9,71000
Datasheet
Image for QRM8-026-02.0-L-D-A-GP-K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QRM8-026-02.0-L-D-A-GP-K

DigiKey Part Number
QRM8-026-02.0-L-D-A-GP-K-ND
Manufacturer
Manufacturer Product Number
QRM8-026-02.0-L-D-A-GP-K
Description
.8MM Q RATE TERMINAL WITH EDGE R
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
52 Position Connector Array, Male Pins Surface Mount Gold
EDA/CAD Models
QRM8-026-02.0-L-D-A-GP-K Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), Pick and Place
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Array, Male Pins
Mated Stacking Heights
7mm, 9mm
Number of Positions
52
Height Above Board
0.189" (4.80mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QRM8-026-02.0-L-D-A-GP-K-TRSamtec Inc.489612-QRM8-026-02.0-L-D-A-GP-K-TRCT-ND€ 11,87000Similar
QRM8-026-02.0-L-D-A-KSamtec Inc.24QRM8-026-02.0-L-D-A-K-ND€ 9,71000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
85€ 10,48129€ 890,91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 10,48129
Unit Price with VAT:€ 12,78717