cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW-15-03-G-D-230-065

Digi-Key Part Number
MW-15-03-G-D-230-065-ND
Manufacturer
Manufacturer Product Number
MW-15-03-G-D-230-065
Description
CONN HDR 30POS 0.039 STACK SMD
Detailed Description
30 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tube
Product Status
Active
Number of Positions
30
Pitch
0.039" (1.00mm)
Number of Rows
2
Row Spacing
0.039" (1.00mm)
Length - Overall Pin
0.295" (7.493mm)
Length - Post (Mating)
0.065" (1.651mm)
Length - Stack Height
0.230" (5.842mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black, Natural
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1