
LSHM-120-01-F-DH-A-N-K-TR | |
|---|---|
DigiKey Part Number | SAM14070TR-ND - Tape & Reel (TR) SAM14070CT-ND - Cut Tape (CT) SAM14070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-120-01-F-DH-A-N-K-TR |
Description | CONN SELF-MATE 40P R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold |
EDA/CAD Models | LSHM-120-01-F-DH-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.202" (5.13mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,79000 | € 5,79 |
| 10 | € 4,91800 | € 49,18 |
| 25 | € 4,61000 | € 115,25 |
| 50 | € 4,39000 | € 219,50 |
| 100 | € 4,18060 | € 418,06 |
| 250 | € 3,92184 | € 980,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,47440 | € 1 737,20 |
| 1 000 | € 3,20412 | € 3 204,12 |
| Unit Price without VAT: | € 5,79000 |
|---|---|
| Unit Price with VAT: | € 7,06380 |

