
HW-06-12-F-D-796-SM | |
|---|---|
DigiKey Part Number | 612-HW-06-12-F-D-796-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-06-12-F-D-796-SM |
Description | HIGH TEMPERATURE FLEXIBLE BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-06-12-F-D-796-SM Models |
Category | Length - Overall Pin 0.965" (24.511mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.169" (4.293mm) |
Series | Length - Stack Height 0.796" (20.218mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 12 | Contact Finish - Post (Mating) Gold |
Pitch 0.100" (2.54mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black, Natural |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | € 1,87816 | € 71,37 |
| Unit Price without VAT: | € 1,87816 |
|---|---|
| Unit Price with VAT: | € 2,29136 |

