
HW-05-12-T-D-600-SM | |
|---|---|
DigiKey Part Number | 612-HW-05-12-T-D-600-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-05-12-T-D-600-SM |
Description | CONN BRD STACK .100" 10POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.100" (2.54mm) Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-05-12-T-D-600-SM Models |
Category | Length - Overall Pin 0.965" (24.511mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.365" (9.271mm) |
Series | Length - Stack Height 0.600" (15.240mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 10 | Contact Finish - Post (Mating) Tin |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | € 1,38535 | € 59,57 |
| Unit Price without VAT: | € 1,38535 |
|---|---|
| Unit Price with VAT: | € 1,69013 |

