80 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Samtec High Speed Edge Card Sockets

HSEC8-140-01-S-DV-A-BL-K-TR

DigiKey Part Number
612-HSEC8-140-01-S-DV-A-BL-K-TR-ND - Tape & Reel (TR)
612-HSEC8-140-01-S-DV-A-BL-K-TRCT-ND - Cut Tape (CT)
612-HSEC8-140-01-S-DV-A-BL-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSEC8-140-01-S-DV-A-BL-K-TR
Description
CONN EDGE DUAL FMALE 80POS 0.031
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HSEC8-140-01-S-DV-A-BL-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Samtec Inc.
Features
Board Guide, Board Lock
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination
Solder
Part Status
Active
Contact Material
Beryllium Copper
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions/Bay/Row
40
Contact Type
Cantilever
Number of Positions
80
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-55°C ~ 125°C
Number of Rows
2
Material - Insulation
Liquid Crystal Polymer (LCP)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 247
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 7,38000€ 7,38
10€ 6,26700€ 62,67
25€ 5,87400€ 146,85
50€ 5,59360€ 279,68
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125€ 4,17624€ 522,03
Manufacturers Standard Package
Unit Price without VAT:€ 7,38000
Unit Price with VAT:€ 9,00360