
FW-10-02-F-D-070-210 | |
|---|---|
DigiKey Part Number | FW-10-02-F-D-070-210-ND |
Manufacturer | |
Manufacturer Product Number | FW-10-02-F-D-070-210 |
Description | CONN HDR 20POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FW-10-02-F-D-070-210 Models |
Category | Length - Post (Mating) 0.210" (5.334mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.070" (1.778mm) |
Series | Length - Tail 0.075" (1.905mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 20 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
Length - Overall Pin 0.355" (9.017mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,91000 | € 2,91 |
| Unit Price without VAT: | € 2,91000 |
|---|---|
| Unit Price with VAT: | € 3,55020 |

